


H3AAT-10105-V8 | |
---|---|
DigiKey Part Number | H3AAT-10105-V8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10105-V8 |
Description | JUMPER-H1506TR/A3048V/H1506TR 5" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.86900 | $48.69 |
30 | $4.41767 | $132.53 |
50 | $4.22040 | $211.02 |
100 | $3.96920 | $396.92 |
250 | $3.65884 | $914.71 |
500 | $3.44058 | $1,720.29 |
1,000 | $3.23546 | $3,235.46 |
2,500 | $2.98312 | $7,457.80 |
5,000 | $2.80545 | $14,027.25 |









