


H3AAT-10105-A8 | |
|---|---|
DigiKey Part Number | H3AAT-10105-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10105-A8 |
Description | JUMPER-H1506TR/A3048A/H1506TR 5" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.83800 | $48.38 |
| 30 | $4.38933 | $131.68 |
| 50 | $4.19340 | $209.67 |
| 100 | $3.94380 | $394.38 |
| 250 | $3.63544 | $908.86 |
| 500 | $3.41858 | $1,709.29 |
| 1,000 | $3.21478 | $3,214.78 |
| 2,500 | $2.96405 | $7,410.12 |
| 5,000 | $2.78751 | $13,937.55 |











