


H3AAG-10108-A6 | |
|---|---|
DigiKey Part Number | H3AAG-10108-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10108-A6 |
Description | JUMPER-H1507TR/A3049A/H1507TR 8" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.73000 | $57.30 |
| 30 | $5.19867 | $155.96 |
| 50 | $4.96900 | $248.45 |
| 100 | $4.67150 | $467.15 |
| 250 | $4.30676 | $1,076.69 |
| 500 | $4.04992 | $2,024.96 |
| 1,000 | $3.80845 | $3,808.45 |
| 2,500 | $3.51144 | $8,778.60 |
| 5,000 | $3.30235 | $16,511.75 |











