


H3AAG-10108-B6 | |
|---|---|
DigiKey Part Number | H3AAG-10108-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10108-B6 |
Description | JUMPER-H1507TR/A3049B/H1507TR 8" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.68600 | $56.86 |
| 30 | $5.15900 | $154.77 |
| 50 | $4.93100 | $246.55 |
| 100 | $4.63570 | $463.57 |
| 250 | $4.27376 | $1,068.44 |
| 500 | $4.01888 | $2,009.44 |
| 1,000 | $3.77926 | $3,779.26 |
| 2,500 | $3.48453 | $8,711.32 |
| 5,000 | $3.27704 | $16,385.20 |











