


H3AAG-10104-A6 | |
|---|---|
DigiKey Part Number | H3AAG-10104-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10104-A6 |
Description | JUMPER-H1507TR/A3049A/H1507TR 4" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.41800 | $54.18 |
| 30 | $4.91100 | $147.33 |
| 50 | $4.69280 | $234.64 |
| 100 | $4.41170 | $441.17 |
| 250 | $4.06736 | $1,016.84 |
| 500 | $3.82480 | $1,912.40 |
| 1,000 | $3.59674 | $3,596.74 |
| 2,500 | $3.31626 | $8,290.65 |
| 5,000 | $3.11874 | $15,593.70 |











