


H3AAG-10104-N6 | |
|---|---|
DigiKey Part Number | H3AAG-10104-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10104-N6 |
Description | JUMPER-H1507TR/A3049N/H1507TR 4" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.37600 | $53.76 |
| 30 | $4.87333 | $146.20 |
| 50 | $4.65680 | $232.84 |
| 100 | $4.37790 | $437.79 |
| 250 | $4.03616 | $1,009.04 |
| 500 | $3.79550 | $1,897.75 |
| 1,000 | $3.56918 | $3,569.18 |
| 2,500 | $3.29084 | $8,227.10 |
| 5,000 | $3.09485 | $15,474.25 |











