


H3AAG-10106-N6 | |
|---|---|
DigiKey Part Number | H3AAG-10106-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10106-N6 |
Description | JUMPER-H1507TR/A3049N/H1507TR 6" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.57400 | $55.74 |
| 30 | $5.05333 | $151.60 |
| 50 | $4.83100 | $241.55 |
| 100 | $4.54160 | $454.16 |
| 250 | $4.18704 | $1,046.76 |
| 500 | $3.93744 | $1,968.72 |
| 1,000 | $3.70272 | $3,702.72 |
| 2,500 | $3.41396 | $8,534.90 |
| 5,000 | $3.21066 | $16,053.30 |











