


H3AAG-10106-L6 | |
|---|---|
DigiKey Part Number | H3AAG-10106-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10106-L6 |
Description | JUMPER-H1507TR/A3049L/H1507TR 6" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.53100 | $55.31 |
| 30 | $5.01467 | $150.44 |
| 50 | $4.79400 | $239.70 |
| 100 | $4.50680 | $450.68 |
| 250 | $4.15496 | $1,038.74 |
| 500 | $3.90726 | $1,953.63 |
| 1,000 | $3.67434 | $3,674.34 |
| 2,500 | $3.38780 | $8,469.50 |
| 5,000 | $3.18606 | $15,930.30 |











