


H3AAG-10102-A6 | |
|---|---|
DigiKey Part Number | H3AAG-10102-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10102-A6 |
Description | JUMPER-H1507TR/A3049A/H1507TR 2" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.21300 | $52.13 |
| 30 | $4.72933 | $141.88 |
| 50 | $4.51820 | $225.91 |
| 100 | $4.24890 | $424.89 |
| 250 | $3.91672 | $979.18 |
| 500 | $3.68324 | $1,841.62 |
| 1,000 | $3.46361 | $3,463.61 |
| 2,500 | $3.19346 | $7,983.65 |
| 5,000 | $3.00329 | $15,016.45 |











