


H3AAG-10103-N6 | |
|---|---|
DigiKey Part Number | H3AAG-10103-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10103-N6 |
Description | JUMPER-H1507TR/A3049N/H1507TR 3" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $5.29500 | $52.95 |
| 30 | $4.80000 | $144.00 |
| 50 | $4.58680 | $229.34 |
| 100 | $4.31340 | $431.34 |
| 250 | $3.97644 | $994.11 |
| 500 | $3.73936 | $1,869.68 |
| 1,000 | $3.51648 | $3,516.48 |
| 2,500 | $3.24225 | $8,105.62 |
| 5,000 | $3.04917 | $15,245.85 |











