
H2BBT-10110-L6 | |
|---|---|
DigiKey Part Number | H2BBT-10110-L6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10110-L6 |
Description | JUMPER-H1500TR/A3049L/H1500TR10" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.90000 | $49.00 |
| 30 | $4.44233 | $133.27 |
| 50 | $4.24560 | $212.28 |
| 100 | $3.99240 | $399.24 |
| 250 | $3.68028 | $920.07 |
| 500 | $3.46076 | $1,730.38 |
| 1,000 | $3.25448 | $3,254.48 |
| 2,500 | $3.00065 | $7,501.62 |
| 5,000 | $2.82193 | $14,109.65 |











