
H2BBT-10110-B6 | |
---|---|
DigiKey Part Number | H2BBT-10110-B6-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10110-B6 |
Description | JUMPER-H1500TR/A3049B/H1500TR10" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.90600 | $49.06 |
30 | $4.44800 | $133.44 |
50 | $4.25100 | $212.55 |
100 | $3.99750 | $399.75 |
250 | $3.68496 | $921.24 |
500 | $3.46518 | $1,732.59 |
1,000 | $3.25864 | $3,258.64 |
2,500 | $3.00448 | $7,511.20 |
5,000 | $2.82554 | $14,127.70 |









