
H2BBT-10102-Y4 | |
---|---|
DigiKey Part Number | H2BBT-10102-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10102-Y4 |
Description | JUMPER-H1500TR/A2015Y/H1500TR 2" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.22900 | $42.29 |
30 | $3.83733 | $115.12 |
50 | $3.66700 | $183.35 |
100 | $3.44780 | $344.78 |
250 | $3.17800 | $794.50 |
500 | $2.98848 | $1,494.24 |
1,000 | $2.81038 | $2,810.38 |
2,500 | $2.59113 | $6,477.83 |
5,000 | $2.43679 | $12,183.95 |









