
H2BBT-10102-N4 | |
|---|---|
DigiKey Part Number | H2BBT-10102-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10102-N4 |
Description | JUMPER-H1500TR/A2015N/H1500TR 2" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4.20200 | $42.02 |
| 30 | $3.81267 | $114.38 |
| 50 | $3.64360 | $182.18 |
| 100 | $3.42580 | $342.58 |
| 250 | $3.15768 | $789.42 |
| 500 | $2.96936 | $1,484.68 |
| 1,000 | $2.79241 | $2,792.41 |
| 2,500 | $2.57456 | $6,436.40 |
| 5,000 | $2.42121 | $12,106.05 |











