
H2BBT-10108-Y4 | |
---|---|
DigiKey Part Number | H2BBT-10108-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10108-Y4 |
Description | JUMPER-H1500TR/A2015Y/H1500TR 8" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.68000 | $46.80 |
30 | $4.24233 | $127.27 |
50 | $4.05300 | $202.65 |
100 | $3.81150 | $381.15 |
250 | $3.51396 | $878.49 |
500 | $3.30428 | $1,652.14 |
1,000 | $3.10729 | $3,107.29 |
2,500 | $2.86488 | $7,162.20 |
5,000 | $2.69426 | $13,471.30 |









