
H2BBT-10106-Y4 | |
---|---|
DigiKey Part Number | H2BBT-10106-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10106-Y4 |
Description | JUMPER-H1500TR/A2015Y/H1500TR 6" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $4.53200 | $45.32 |
30 | $4.10833 | $123.25 |
50 | $3.92480 | $196.24 |
100 | $3.69080 | $369.08 |
250 | $3.40232 | $850.58 |
500 | $3.19950 | $1,599.75 |
1,000 | $3.00867 | $3,008.67 |
2,500 | $2.77400 | $6,935.00 |
5,000 | $2.60877 | $13,043.85 |









