
H2ABG-10106-W4 | |
---|---|
DigiKey Part Number | H2ABG-10106-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10106-W4 |
Description | JUMPER-H1503TR/A2015W/H1501TR 6" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.01900 | $60.19 |
30 | $5.45767 | $163.73 |
50 | $5.21720 | $260.86 |
100 | $4.90530 | $490.53 |
250 | $4.52196 | $1,130.49 |
500 | $4.25232 | $2,126.16 |
1,000 | $3.99884 | $3,998.84 |
2,500 | $3.68697 | $9,217.43 |
5,000 | $3.46742 | $17,337.10 |









