
H2ABG-10104-W4 | |
---|---|
DigiKey Part Number | H2ABG-10104-W4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10104-W4 |
Description | JUMPER-H1503TR/A2015W/H1501TR 4" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.87100 | $58.71 |
30 | $5.32633 | $159.79 |
50 | $5.09080 | $254.54 |
100 | $4.78700 | $478.70 |
250 | $4.41292 | $1,103.23 |
500 | $4.14984 | $2,074.92 |
1,000 | $3.90252 | $3,902.52 |
2,500 | $3.59812 | $8,995.30 |
5,000 | $3.38385 | $16,919.25 |









