
H2ABG-10106-A4 | |
|---|---|
DigiKey Part Number | H2ABG-10106-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10106-A4 |
Description | JUMPER-H1503TR/A2015A/H1501TR 6" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.02600 | $60.26 |
| 30 | $5.46467 | $163.94 |
| 50 | $5.22400 | $261.20 |
| 100 | $4.91150 | $491.15 |
| 250 | $4.52776 | $1,131.94 |
| 500 | $4.25776 | $2,128.88 |
| 1,000 | $4.00395 | $4,003.95 |
| 2,500 | $3.69168 | $9,229.20 |
| 5,000 | $3.47186 | $17,359.30 |











