
H2ABG-10106-S8 | |
---|---|
DigiKey Part Number | H2ABG-10106-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10106-S8 |
Description | JUMPER-H1503TR/A3048S/H1501TR 6" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $6.07600 | $60.76 |
30 | $5.50967 | $165.29 |
50 | $5.26480 | $263.24 |
100 | $4.95040 | $495.04 |
250 | $4.56368 | $1,140.92 |
500 | $4.29156 | $2,145.78 |
1,000 | $4.03579 | $4,035.79 |
2,500 | $3.72100 | $9,302.50 |
5,000 | $3.49943 | $17,497.15 |









