
H2ABG-10105-S8 | |
---|---|
DigiKey Part Number | H2ABG-10105-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10105-S8 |
Description | JUMPER-H1503TR/A3048S/H1501TR 5" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.99400 | $59.94 |
30 | $5.43567 | $163.07 |
50 | $5.19420 | $259.71 |
100 | $4.88390 | $488.39 |
250 | $4.50224 | $1,125.56 |
500 | $4.23376 | $2,116.88 |
1,000 | $3.98143 | $3,981.43 |
2,500 | $3.67094 | $9,177.35 |
5,000 | $3.45235 | $17,261.75 |









