
H2ABG-10103-S8 | |
---|---|
DigiKey Part Number | H2ABG-10103-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10103-S8 |
Description | JUMPER-H1503TR/A3048S/H1501TR 3" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.83000 | $58.30 |
30 | $5.28800 | $158.64 |
50 | $5.05140 | $252.57 |
100 | $4.75010 | $475.01 |
250 | $4.37940 | $1,094.85 |
500 | $4.11830 | $2,059.15 |
1,000 | $3.87272 | $3,872.72 |
2,500 | $3.57070 | $8,926.75 |
5,000 | $3.35805 | $16,790.25 |









