
H2ABG-10102-S8 | |
---|---|
DigiKey Part Number | H2ABG-10102-S8-ND |
Manufacturer | |
Manufacturer Product Number | H2ABG-10102-S8 |
Description | JUMPER-H1503TR/A3048S/H1501TR 2" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $5.74800 | $57.48 |
30 | $5.21133 | $156.34 |
50 | $4.98080 | $249.04 |
100 | $4.68360 | $468.36 |
250 | $4.31768 | $1,079.42 |
500 | $4.06034 | $2,030.17 |
1,000 | $3.81820 | $3,818.20 |
2,500 | $3.52042 | $8,801.05 |
5,000 | $3.31077 | $16,553.85 |









