PCYEL10 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HellermannTyton
In Stock: 0
Unit Price: $0.00000
Datasheet
PCYEL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCYEL10

DigiKey Part Number
1436-1925-ND
Manufacturer
Manufacturer Product Number
PCYEL10
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
-
Color
Yellow
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 1
Unit Price: $44.06000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: $35.90000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: $49.20000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 48
Unit Price: $49.20000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 142
Unit Price: $48.71000
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price: $15.72764
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: $18.24895
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: $18.69007