
PCW10 | |
|---|---|
DigiKey Part Number | 1436-1919-ND |
Manufacturer | |
Manufacturer Product Number | PCW10 |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | - | |
Color | White | |
Features | Molded Plugs | |
Style | Cat5e | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.71000 | $48.71 |
| 10 | $44.25200 | $442.52 |
| 25 | $41.91520 | $1,047.88 |
| 50 | $40.93940 | $2,046.97 |
| 100 | $38.98950 | $3,898.95 |











