PCBLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCBLK10

DigiKey Part Number
1436-1891-ND
Manufacturer
Manufacturer Product Number
PCBLK10
Description
CABLE MOD 8P8C PLUG TO PLUG 10'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
-
Color
Black
Features
Molded Plugs
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$44.06000$44.06
Manufacturers Standard Package
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: $35.90000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price: $49.20000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 48
Unit Price: $49.20000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 142
Unit Price: $48.71000
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 0
Unit Price:
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 14'
In-Stock: 0
Unit Price: $55.07000
CABLE MOD 8P8C PLUG TO PLUG 25'
In-Stock: 41
Unit Price: $75.47000
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 240
Unit Price: $22.44000
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 0
Unit Price: $29.21000
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 38
Unit Price: $35.73000