
184-33002 | |
---|---|
DigiKey Part Number | 1436-184-33002-17-ND |
Manufacturer | |
Manufacturer Product Number | 184-33002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.42' (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 1.42' (431.80mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $147.68000 | $147.68 |
10 | $125.51300 | $1,255.13 |
25 | $117.64840 | $2,941.21 |
50 | $112.03260 | $5,601.63 |
100 | $106.68840 | $10,668.84 |
250 | $100.01420 | $25,003.55 |
500 | $95.24588 | $47,622.94 |




