
184-33002 | |
---|---|
DigiKey Part Number | 1436-184-33002-23-ND |
Manufacturer | |
Manufacturer Product Number | 184-33002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 1.92' (584.20mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $192.05000 | $192.05 |
10 | $163.24100 | $1,632.41 |
25 | $153.01960 | $3,825.49 |
50 | $145.71800 | $7,285.90 |
100 | $138.76760 | $13,876.76 |
250 | $130.08732 | $32,521.83 |
500 | $123.88716 | $61,943.58 |




