
184-33002 | |
---|---|
DigiKey Part Number | 1436-184-33002-22-ND |
Manufacturer | |
Manufacturer Product Number | 184-33002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 1.83' (558.80mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $184.73000 | $184.73 |
10 | $157.01700 | $1,570.17 |
25 | $147.18480 | $3,679.62 |
50 | $140.15960 | $7,007.98 |
100 | $133.47360 | $13,347.36 |
250 | $125.12576 | $31,281.44 |
500 | $119.16100 | $59,580.50 |




