
184-33002 | |
---|---|
DigiKey Part Number | 1436-184-33002-16-ND |
Manufacturer | |
Manufacturer Product Number | 184-33002 |
Description | HIGH DENSITY SLOTTED WALL WIRING |
Customer Reference | |
Detailed Description | Wire Duct Gray Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 1.33' (406.40mm) | |
Width | 3.000" (76.20mm) | |
Mounting Type | Screw | |
Features | Pre-Punched Mounting Holes, Self Extinguishing | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.19000 | $140.19 |
10 | $119.12500 | $1,191.25 |
25 | $111.66200 | $2,791.55 |
50 | $106.33280 | $5,316.64 |
100 | $101.25940 | $10,125.94 |
250 | $94.92484 | $23,731.21 |
500 | $90.39922 | $45,199.61 |




