
1598PLFBK | |
|---|---|
DigiKey Part Number | 1598PLFBK-ND |
Manufacturer | |
Manufacturer Product Number | 1598PLFBK |
Description | PANEL END USE WITH 1598F SERIES |
Customer Reference | |
Detailed Description | Plastic Panel, End 5.960" L x 1.378" W x 0.065" H (151.38mm x 35.00mm x 1.65mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | 1598F Series | |
Size / Dimension | 5.960" L x 1.378" W x 0.065" H (151.38mm x 35.00mm x 1.65mm) | |
Color | Black | |
Material | Plastic | |
Base Product Number |






