
1598RFBK | |
---|---|
DigiKey Part Number | HM2076-ND |
Manufacturer | |
Manufacturer Product Number | 1598RFBK |
Description | BOX PLASTIC BLK 9.83"L X 6.27"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 9.831" L x 6.270" W (249.71mm x 159.26mm) X 1.610" (40.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598RFBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.831" L x 6.270" W (249.71mm x 159.26mm) | |
Height | 1.610" (40.89mm) | |
Area (L x W) | 61.5in² (397cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, EMI Shielded, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $408.33000 | $408.33 |
5 | $349.06600 | $1,745.33 |
10 | $326.26400 | $3,262.64 |
25 | $298.38440 | $7,459.61 |
50 | $295.18540 | $14,759.27 |