



1598FBK | |
|---|---|
DigiKey Part Number | HM167-ND |
Manufacturer | |
Manufacturer Product Number | 1598FBK |
Description | BOX PLASTIC BLK 9.83"L X 6.27"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Split Sides and End Panel(s) 9.831" L x 6.270" W (249.71mm x 159.26mm) X 1.610" (40.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1598FBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.831" L x 6.270" W (249.71mm x 159.26mm) | |
Height | 1.610" (40.89mm) | |
Area (L x W) | 61.5in² (397cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Card Guides, Flame Retardant, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $201.84000 | $201.84 |
| 5 | $172.55200 | $862.76 |
| 10 | $161.28500 | $1,612.85 |
| 25 | $147.50880 | $3,687.72 |
| 50 | $137.87040 | $6,893.52 |
| 100 | $133.90140 | $13,390.14 |

















