1597DGY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Serpac
In Stock: 1
Unit Price: $164.48000
Datasheet

Similar


Serpac
In Stock: 8
Unit Price: $170.19000

Similar


Bud Industries
In Stock: 1
Unit Price: $112.59000
Datasheet
1597 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1597DGY

DigiKey Part Number
HM4069-ND
Manufacturer
Manufacturer Product Number
1597DGY
Description
BOX ABS GRAY 7.07"L X 4.92"W
Customer Reference
Detailed Description
Box Plastic, ABS Gray Split Sides 7.070" L x 4.920" W (179.58mm x 124.97mm) X 1.380" (35.05mm)
Datasheet
 Datasheet
EDA/CAD Models
1597DGY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Container Type
Box
Size / Dimension
7.070" L x 4.920" W (179.58mm x 124.97mm)
Height
1.380" (35.05mm)
Area (L x W)
34.8in² (225cm²)
Design
Split Sides
Material
Color
Gray
Thickness
-
Features
PCB Supports, Wall Mount
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
BOX ABS BLACK 7.07"L X 4.92"W
In-Stock: 0
Unit Price: $135.51000