


PT-11820 | |
|---|---|
DigiKey Part Number | 377-1715-ND |
Manufacturer | |
Manufacturer Product Number | PT-11820 |
Description | BOX ABS GRAY 7.4"L X 5.24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Split Sides and Slanted Top 7.402" L x 5.236" W (188.01mm x 132.99mm) X 2.220" (56.39mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.402" L x 5.236" W (188.01mm x 132.99mm) | |
Height | 2.220" (56.39mm) | |
Area (L x W) | 38.7in² (250cm²) | |
Design | Split Sides and Slanted Top | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.1 lbs (499 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.59000 | $112.59 |
| 10 | $93.82300 | $938.23 |
| 100 | $90.76330 | $9,076.33 |

