
1597DBK | |
|---|---|
DigiKey Part Number | HM4068-ND |
Manufacturer | |
Manufacturer Product Number | 1597DBK |
Description | BOX ABS BLACK 7.07"L X 4.92"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Split Sides 7.070" L x 4.920" W (179.58mm x 124.97mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 7.070" L x 4.920" W (179.58mm x 124.97mm) | |
Height | 1.380" (35.05mm) | |
Area (L x W) | 34.8in² (225cm²) | |
Design | Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | PCB Supports, Wall Mount | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |


