
GSFW0200 | |
|---|---|
DigiKey Part Number | 4786-GSFW0200TR-ND - Tape & Reel (TR) 4786-GSFW0200CT-ND - Cut Tape (CT) 4786-GSFW0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFW0200 |
Description | MOSFET, N-CH, SINGLE, 0.75A, 20V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 750mA (Ta) 150mW (Ta) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 650mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 120 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 150mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.73400 | $7.34 |
| 100 | $0.45440 | $45.44 |
| 500 | $0.32878 | $164.39 |
| 1,000 | $0.28808 | $288.08 |
| 2,000 | $0.25365 | $507.30 |
| 5,000 | $0.21618 | $1,080.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19296 | $1,929.60 |
| 20,000 | $0.17337 | $3,467.40 |
| 30,000 | $0.16339 | $4,901.70 |
| 50,000 | $0.15215 | $7,607.50 |
| 70,000 | $0.14550 | $10,185.00 |
| 100,000 | $0.13903 | $13,903.00 |
| 250,000 | $0.12482 | $31,205.00 |
| 500,000 | $0.11604 | $58,020.00 |



