N-Channel 20 V 750mA 900mW Surface Mount DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3134KL3A-TP

DigiKey Part Number
353-SI3134KL3A-TPTR-ND - Tape & Reel (TR)
353-SI3134KL3A-TPCT-ND - Cut Tape (CT)
353-SI3134KL3A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3134KL3A-TP
Description
N-CHANNEL MOSFET DFN1006-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 750mA 900mW Surface Mount DFN1006-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
300mOhm @ 500mA, 4.5V
Vgs(th) (Max) @ Id
1.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
33 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
900mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN1006-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,700
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.50900$15.09
100$0.94310$94.31
500$0.69624$348.12
1,000$0.61621$616.21
2,000$0.54870$1,097.40
5,000$0.47540$2,377.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.43003$4,300.30
Manufacturers Standard Package