
GSFW3004 | |
|---|---|
DigiKey Part Number | 4786-GSFW3004TR-ND - Tape & Reel (TR) 4786-GSFW3004CT-ND - Cut Tape (CT) 4786-GSFW3004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFW3004 |
Description | MOSFET, N-CH, SINGLE, 0.40A, 30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 400mA (Tc) 155mW (Ta) Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 560mOhm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 72.9 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 155mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.13400 | $11.34 |
| 100 | $0.70080 | $70.08 |
| 500 | $0.51300 | $256.50 |
| 1,000 | $0.45206 | $452.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37428 | $1,122.84 |
| 6,000 | $0.33499 | $2,009.94 |
| 9,000 | $0.31495 | $2,834.55 |
| 15,000 | $0.29239 | $4,385.85 |
| 21,000 | $0.27902 | $5,859.42 |
| 30,000 | $0.26603 | $7,980.90 |
| 75,000 | $0.23748 | $17,811.00 |
| 150,000 | $0.21984 | $32,976.00 |
| 300,000 | $0.20501 | $61,503.00 |


