
G300P06T | |
---|---|
DigiKey Part Number | 4822-G300P06T-ND |
Manufacturer | |
Manufacturer Product Number | G300P06T |
Description | MOSFET P-CH 60V 40A TO-220 |
Customer Reference | |
Detailed Description | P-Channel 40A (Tc) 50W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.38510 | $4,770.20 |
16,000 | $2.20524 | $35,283.84 |
30,000 | $1.98628 | $59,588.40 |