P-Channel 60 V 40A (Tc) 96W (Tc) Surface Mount 8-PPAK (5.1x5.71)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSFP0641

DigiKey Part Number
4786-GSFP0641TR-ND - Tape & Reel (TR)
4786-GSFP0641CT-ND - Cut Tape (CT)
4786-GSFP0641DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSFP0641
Description
MOSFET, P-CH, SINGLE, -40.00A, -
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 40A (Tc) 96W (Tc) Surface Mount 8-PPAK (5.1x5.71)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
24mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
66 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3893 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PPAK (5.1x5.71)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,685
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.75000$7.75
10$4.84600$48.46
100$3.15490$315.49
500$2.42666$1,213.33
1,000$2.19186$2,191.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.89362$5,680.86
6,000$1.74339$10,460.34
9,000$1.66686$15,001.74
15,000$1.58088$23,713.20
21,000$1.52998$32,129.58
30,000$1.52972$45,891.60
Manufacturers Standard Package