
G45P40T | |
---|---|
DigiKey Part Number | 4822-G45P40T-ND |
Manufacturer | |
Manufacturer Product Number | G45P40T |
Description | MOSFET P-CH 40V 45A TO-220 |
Customer Reference | |
Detailed Description | P-Channel 45A (Tc) 80W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.45548 | $4,910.96 |
16,000 | $2.26780 | $36,284.80 |
30,000 | $2.04102 | $61,230.60 |