
G12P10TE | |
---|---|
DigiKey Part Number | 3141-G12P10TE-ND |
Manufacturer | |
Manufacturer Product Number | G12P10TE |
Description | P-100V,-12A,RD(MAX)<200M@-10V,VT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 12A (Tc) 40W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 200mOhm @ 6A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 760 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.69000 | $9.69 |
50 | $4.51760 | $225.88 |
100 | $4.00780 | $400.78 |
500 | $3.11066 | $1,555.33 |
1,000 | $2.82179 | $2,821.79 |
2,000 | $2.57863 | $5,157.26 |
5,000 | $2.31547 | $11,577.35 |
10,000 | $2.15287 | $21,528.70 |