
G300P06T | |
---|---|
DigiKey Part Number | 3141-G300P06T-ND |
Manufacturer | |
Manufacturer Product Number | G300P06T |
Description | MOSFET, P-CH, 60V,40A,TO-220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 40A (Tc) 50W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 49 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2736 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
50 | $5.16640 | $258.32 |
100 | $4.59320 | $459.32 |
500 | $3.58410 | $1,792.05 |
1,000 | $3.25936 | $3,259.36 |
2,000 | $2.98606 | $5,972.12 |
5,000 | $2.69037 | $13,451.85 |
10,000 | $2.50767 | $25,076.70 |