GLF4001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLF4001

DigiKey Part Number
2500-GLF4001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GLF4001
Description
2A Low Current Consump Pwr Mux
Customer Reference
Detailed Description
Power Switch/Driver 2A SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Voltage - Supply (Vcc/Vdd)
1.5V ~ 5.5V
Current - Output (Max)
2A
Rds On (Typ)
68mOhm
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,670
MARKETPLACE PRODUCT
Will ship in approximately 7 days from GLF Integrated Power
FREE SHIPPING on orders of $1,960.00 or more for products shipped by GLF Integrated Power
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10$4.65700$46.57
20$4.17850$83.57
30$3.94367$118.31
100$3.15170$315.17
250$2.75968$689.92
500$2.68128$1,340.64
1,000$2.12464$2,124.64
3,000$2.04624$6,138.72
6,000$1.96784$11,807.04