
GLF74130 | |
---|---|
DigiKey Part Number | 2500-GLF74130TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF74130 |
Description | 4.5A POWER MUX WITH VIN SELECTIO |
Customer Reference | |
Detailed Description | Power Switch/Driver P-Channel 4.5A 12-WLCSP (1.67x1.27) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Output Type | P-Channel | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 5.5V | |
Current - Output (Max) | 4.5A | |
Rds On (Typ) | 20mOhm | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.67x1.27) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $10.70200 | $107.02 |
20 | $9.59600 | $191.92 |
30 | $9.05533 | $271.66 |
100 | $7.24420 | $724.42 |
250 | $6.34256 | $1,585.64 |
500 | $6.15440 | $3,077.20 |
1,000 | $4.89216 | $4,892.16 |
3,000 | $4.71184 | $14,135.52 |
6,000 | $4.53152 | $27,189.12 |