
GLF74139 | |
---|---|
DigiKey Part Number | 2500-GLF74139TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLF74139 |
Description | 4.5 A Power Mux Switch with True |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:1 P-Channel 4.5A 12-WLCSP (1.27x1.67) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 2:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | - | |
Voltage - Load | 2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4.5A | |
Rds On (Typ) | 20mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.27x1.67) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $10.70200 | $107.02 |
20 | $9.60000 | $192.00 |
30 | $9.05533 | $271.66 |
100 | $7.24420 | $724.42 |
250 | $6.33880 | $1,584.70 |
500 | $6.15754 | $3,078.77 |
1,000 | $4.88981 | $4,889.81 |
3,000 | $4.70870 | $14,126.10 |
6,000 | $4.52760 | $27,165.60 |