
ET3166 | |
---|---|
DigiKey Part Number | 5997-ET3166TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ET3166 |
Description | 6-Channel I2C Control |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.0A 16-WCSPC (1.9x1.9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 6 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | I2C, Logic | |
Voltage - Load | 1.2V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Current - Output (Max) | 2.0A | |
Rds On (Typ) | 52mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature, Reverse Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WCSPC (1.9x1.9) | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.76000 | $3.76 |
10 | $2.50900 | $25.09 |
100 | $1.25440 | $125.44 |
1,000 | $1.07408 | $1,074.08 |
3,000 | $0.98784 | $2,963.52 |