FK135HIHM0.032768-T3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fox Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


TXC CORPORATION
In Stock: 30,461
Unit Price: $6.37000
Datasheet

Direct


Micro Crystal AG
In Stock: 4,737
Unit Price: $4.41000
Datasheet

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 5,687
Unit Price: $5.23000
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $2.95195
Datasheet

Parametric Equivalent


TXC CORPORATION
In Stock: 0
Unit Price: $3.30703
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 27,357
Unit Price: $7.60000
Datasheet

Parametric Equivalent


Micro Crystal AG
In Stock: 0
Unit Price: $6.05000
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 218,707
Unit Price: $5.88000
Datasheet

Parametric Equivalent


Citizen Finedevice Co Ltd
In Stock: 115,628
Unit Price: $5.88000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 90,369
Unit Price: $4.41000
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 68,491
Unit Price: $6.37000
Datasheet

Parametric Equivalent


EPSON
In Stock: 7,073
Unit Price: $4.98000
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $7.72264
Datasheet
FK135EIWM0.032768-T3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK135HIHM0.032768-T3

DigiKey Part Number
631-FK135HIHM0.032768-T3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FK135HIHM0.032768-T3
Description
CRYSTAL 32.768KHZ 12.5PF SMT
Customer Reference
Detailed Description
32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±10ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.