
CM315D32768HZFT | |
|---|---|
DigiKey Part Number | 300-8862-2-ND - Tape & Reel (TR) 300-8862-1-ND - Cut Tape (CT) 300-8862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM315D32768HZFT |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±5ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±5ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECX-.327-CDX-1293 | ECS Inc. | 45,003 | 50-ECX-.327-CDX-1293CT-ND | $6.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $4.51400 | $45.14 |
| 25 | $4.26520 | $106.63 |
| 50 | $4.08940 | $204.47 |
| 100 | $3.92000 | $392.00 |
| 250 | $3.70692 | $926.73 |
| 500 | $3.55350 | $1,776.75 |
| 1,000 | $3.40650 | $3,406.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.18594 | $9,557.82 |
| 6,000 | $3.05427 | $18,325.62 |
| 9,000 | $2.97985 | $26,818.65 |
| 15,000 | $2.88868 | $43,330.20 |
| 21,000 | $2.83020 | $59,434.20 |











